Signal Relay 5VDC 245.5Ohm 1A DPDT( (10.6mm 5.7mm 9mm)) THT Ultra-Compact and Slim Relay
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 20.4mA |
| Coil Resistance | 245.5R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Resistance | 245.5R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |