Coil Resistance kOhm = 1.32 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = PC Pin / Width mm = 6.5 / Relay Type = Subminiature / Series = G6K / Length mm = 10 / Switching Power VA = 37.5 / Height mm = 5 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Voltage - AC V = 125
Quick Jump:
Technical Specifications
Omron G6K-2P-Y12VDC technical specifications.
General
Contact Material
Gold, Silver
Ratings
IP67
RoHS Compliant
Yes
Switching Current
300mA
Compliance
RoHS
Compliant
Datasheet
Omron G6K-2P-Y12VDC Datasheet
Download the complete datasheet for Omron G6K-2P-Y12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.