Omron G6K2FY45DC technical specifications.
| Application(s) | SIGNAL |
| Coil Resistance | 194R |
| Contact Material | Gold, Silver |
| Depth | 7.8mm |
| Height | 5.2mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K2FY45DC to view detailed technical specifications.
No datasheet is available for this part.