Omron G6L-1F24VDC technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold, Silver |
| Ratings | IP67 |
| Switching Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Omron G6L-1F24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.