Omron G6L-1P3DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 60mA |
| Coil Power | 180mW |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 60mA |
| Depth | 7mm |
| Height | 3.8mm |
| Length | 10.6mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.4ms |
| Series | G6L |
| Termination | Through Hole |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6L-1P3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
