Omron G6M-1ADC4.5 technical specifications.
| Coil Current | 26.7mA |
| Coil Power | 120mW |
| Coil Resistance | 169R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6M-1ADC4.5 to view detailed technical specifications.
No datasheet is available for this part.