Omron G6RL-14-ASI 5 VDC technical specifications.
| Contact Type | 1 change-over |
| Durability | 106Cycles |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-14-ASI 5 VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
