
Omron G6RN-1-AP4 24VDC technical specifications.
| Coil Current | 9.2mA |
| Coil Resistance | 2.62kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Depth | 10.5mm |
| Length | 28.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 6ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RN-1-AP4 24VDC to view detailed technical specifications.
No datasheet is available for this part.
