Omron G6RN118DC technical specifications.
| Coil Voltage (DC) | 18V |
| Depth | 10mm |
| Length | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RN118DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.