
Omron G6S-2FDC9BYOMR technical specifications.
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | G6S(Standard type) |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2FDC9BYOMR to view detailed technical specifications.
No datasheet is available for this part.