Omron G6S2G9DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Power | 140mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G6S2G9DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.