Omron G6S2GTR5DC technical specifications.
| Package/Case | DIP |
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S2GTR5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.