Omron G6S2GY12DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S2GY12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.