The G6SK-2F 4.5DC SMD/SMT relay coil from Omron has a maximum operating temperature range of -40°C to 85°C. It has a coil power rating of 200mW and a coil resistance of 101 ohms. The contact material is gold and silver. The relay coil is mounted on a printed circuit board and has a termination type of through hole.
Omron G6SK-2F 4.5DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2F 4.5DC to view detailed technical specifications.
No datasheet is available for this part.