
Omron G6Y-1-5DC technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Contact Material | Gold |
| Depth | 11.7mm |
| Height | 9.2mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Length | 20.7mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Switching Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Y-1-5DC to view detailed technical specifications.
No datasheet is available for this part.
