The Omron G6Y-1-5VDC is a single-pole, double-throw relay with a 5V DC coil current of 40mA and resistance of 125 ohms. It has a contact current rating of 500mA and a voltage rating of 30V AC. The relay measures 20.7mm in length and 11.7mm in depth, and operates within a temperature range of -40°C to 70°C. It is RoHS compliant and features a PC pin termination.
Omron G6Y-1-5VDC technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Depth | 11.7mm |
| Length | 20.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Resistance | 125R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Y-1-5VDC to view detailed technical specifications.
No datasheet is available for this part.