Omron G6Z-1P-5DC technical specifications.
| Package/Case | 125 |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10mA |
| Contact Material | Silver, Gold |
| Depth | 8.6mm |
| Height | 8.9mm |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Pitch | 2.54mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1P-5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.