Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
OMRON

G6Z1F3DC

Datasheet
SPDT PCB Mount, HF Relay, 2.6GHz 3V dc
Omron

G6Z1F3DC

SPDT PCB Mount, HF Relay, 2.6GHz 3V dc

PackageSMD/SMT
MountingPCB
Quick Jump:

Technical Specifications

Omron G6Z1F3DC technical specifications.

General

Package/Case
SMD/SMT
Coil Resistance
45R
Contact Material
Gold
Depth
9.6mm
Height
9.3mm
Length
20mm
Max Operating Temperature
70°C
Min Operating Temperature
-40°C
Mount
PCB

Compliance

RoHS
Compliant

Datasheet

Omron G6Z1F3DC Datasheet

Download the complete datasheet for Omron G6Z1F3DC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com