Omron G6Z1F45DC technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Contact Material | Gold |
| Depth | 9.6mm |
| Height | 9.3mm |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Length | 20mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Switching Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1F45DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.