Omron G6Z1FE3DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 45R |
| Contact Material | Gold |
| Depth | 9.6mm |
| Height | 9.3mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1FE3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.