Omron G6Z1P3DC technical specifications.
| Coil Resistance | 45R |
| Contact Material | Gold |
| Depth | 8.6mm |
| Height | 8.9mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1P3DC to view detailed technical specifications.
No datasheet is available for this part.