This Omron relay features a 5V DC coil voltage and a contact current rating of 500mA. The device has a package case type of SMD/SMT and measures 20mm in length and 8.6mm in depth. It operates within a temperature range of -40°C to 70°C and has an operate time of 10ms. The relay is rated for 30V AC and has a coil resistance of 69 ohms and a coil current of 72mA.
Omron G6ZK1FA5DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 72mA |
| Coil Resistance | 69R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Depth | 8.6mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6ZK1FA5DC to view detailed technical specifications.
No datasheet is available for this part.