Omron G70A-ZIM16-5-DC24V technical specifications.
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 24V |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | G70A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron G70A-ZIM16-5-DC24V to view detailed technical specifications.
No datasheet is available for this part.
