Omron G72CVOD16DC24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Series | G72C |
| Termination | Screw |
| Weight | 0.838lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G72CVOD16DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.