Omron G730-RIA04-BAC100/(110) technical specifications.
| Approvals | UL, CSA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Series | G730 |
| Termination | Screw |
| Weight | 0.496lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G730-RIA04-BAC100/(110) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.