Omron G730-ROC16-DC24 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Termination | Screw |
| Weight | 224g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G730-ROC16-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.