Omron G730ROC16BDC24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Series | G730 |
| Termination | Screw |
| Weight | 0.507lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G730ROC16BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.