Omron G79150C technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | IDC |
| Length | 4.9foot |
| Mount | Cable |
| Package Quantity | 1 |
| Series | G79 |
| RoHS | Compliant |
Download the complete datasheet for Omron G79150C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.