Omron G7J-3A1B-T-AC200/240 technical specifications.
| Coil Current | 10.8mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-3A1B-T-AC200/240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.