Omron G7J3A1BP200240AC technical specifications.
| Application(s) | POWER |
| Coil Power | 2.6W |
| Depth | 33.5mm |
| Height | 51mm |
| Length | 51.5mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J3A1BP200240AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.