Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
OMRON

G7J4AP12DC

Datasheet
Omron

G7J4AP12DC

Electromechanical Relay 4PST-NO 25A 12VDC 72Ohm Through Hole

MountingPCB
Quick Jump:

Technical Specifications

Omron G7J4AP12DC technical specifications.

General

Application(s)
GENERAL PURPOSE
Coil Resistance
72R
Depth
33.5mm
Height
51mm
Length
51.5mm
Max Operating Temperature
60°C
Min Operating Temperature
-25°C
Mount
PCB
Termination
Through Hole

Compliance

RoHS
Compliant

Datasheet

Omron G7J4AP12DC Datasheet

Download the complete datasheet for Omron G7J4AP12DC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com