General Purpose Relays G P Relay
Omron G7L-1A-T-CB-BSAC100/120 technical specifications.
| Coil Current | 20.4mA |
| Coil Resistance | 5.26kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Height | 53mm |
| Length | 52.5mm |
| Package Quantity | 20 |
| Series | G7L(STANDARD) |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-T-CB-BSAC100/120 to view detailed technical specifications.
No datasheet is available for this part.