
Omron G7L-1A-T200/240AC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 33.5mm |
| Height | 53mm |
| Length | 52.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Brackets |
| Switching Current | 30A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-T200/240AC to view detailed technical specifications.
No datasheet is available for this part.