Omron G7L-1A-TUB24AC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 71mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 33.5mm |
| Height | 47mm |
| Length | 68.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Switching Current | 30A |
| Termination | Tab |
| Throw Configuration | SPST |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-TUB24AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.