Omron G7L-1A-TUB6DC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 18.9R |
| Depth | 33.5mm |
| Height | 47mm |
| Length | 68.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-TUB6DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.