Omron G7L-2A-T200/240VAC technical specifications.
| Package/Case | 200 |
| Contact Type | 2 makers |
| Durability | 106Cycles |
| Height | 53mm |
| Length | 52.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-T200/240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
