Omron G7L2ATUB24VAC technical specifications.
| Coil Current | 71mA |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 33.5mm |
| Length | 68.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operate Time | 30ms |
| Radiation Hardening | No |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L2ATUB24VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.