Omron G7T-1012SDC24 technical specifications.
| Output Current | 5A |
| Package Quantity | 1 |
| Series | G7T |
| Turn-Off Delay Time | 15ms |
| Turn-On Delay Time | 15ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G7T-1012SDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.