Omron G7T-1122SAC200/220 technical specifications.
| Output Current | 1A |
| Series | G7T |
| Turn-Off Delay Time | 15ms |
| Turn-On Delay Time | 15ms |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G7T-1122SAC200/220 to view detailed technical specifications.
No datasheet is available for this part.