Omron G7Z-4A-02Z-BDC12 technical specifications.
| Coil Current | 308mA |
| Coil Power | 3.7W |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Packaging | Bulk |
| Release Time | 50ms |
| Series | G7Z |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G7Z-4A-02Z-BDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.