Omron G8P-1A2TF12DC technical specifications.
| Application(s) | POWER |
| Coil Current | 77mA |
| Coil Power | 900mW |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Depth | 27.7mm |
| Height | 28.3mm |
| Length | 50.3mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1A2TF12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
