The G8P-1A4TPDC48 relay from Omron features a 48V non-latching coil with a current rating of 19mA and a power consumption of 900mW. The relay has a contact current rating of 30A and is constructed with silver and cadmium contact material. It operates within a temperature range of -55°C to 105°C and has an operate time of 15ms and a release time of 10ms. The relay is available in bulk packaging and is designed for general purpose applications.
Omron G8P-1A4TPDC48 technical specifications.
| Coil Current | 19mA |
| Coil Power | 900mW |
| Coil Resistance | 2.48kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1A4TPDC48 to view detailed technical specifications.
No datasheet is available for this part.