
The Omron G8P-1AP-DC12-BY-OMZ relay features a silver and cadmium contact material and a maximum operating temperature of 105°C. It can withstand a maximum voltage rating of 250V AC and 28V DC. The relay is designed for through hole mounting and is available in bulk packaging. The device is not radiation hardened and has a SPST throw configuration.
Omron G8P-1AP-DC12-BY-OMZ technical specifications.
| Coil Current | 77mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1AP-DC12-BY-OMZ to view detailed technical specifications.
No datasheet is available for this part.