This SPDT relay has a 12V DC coil with a current rating of 77mA and resistance of 155 ohms, and a maximum DC voltage rating of 28V. It is designed for through hole mounting and operates within a temperature range of -55 to 105°C. The contact material is silver and cadmium. The relay is packaged in a rail or tube format.
Omron G8P-1CPDC12BYOMZ technical specifications.
| Coil Current | 77mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1CPDC12BYOMZ to view detailed technical specifications.
No datasheet is available for this part.