Omron G8P114PCFUSDC24 technical specifications.
| Coil Current | 36mA |
| Coil Resistance | 660R |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G8P114PCFUSDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.