Omron G8P114PUSDC5 technical specifications.
| Coil Current | 185mA |
| Coil Resistance | 27R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 27g |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G8P114PUSDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.