Omron G8P1C2TF24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 36mA |
| Coil Power | 900mW |
| Coil Resistance | 660R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Depth | 27.7mm |
| Height | 28.3mm |
| Length | 50.3mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P1C2TF24DC to view detailed technical specifications.
No datasheet is available for this part.