Omron G9ED-1-B-AQ-DC24 technical specifications.
| Coil Current | 167mA |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 150A |
| Max Current Rating | 150A |
| Max Voltage Rating (AC) | 400V |
| Mount | Flanges |
| Switching Voltage | 400V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G9ED-1-B-AQ-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.