Omron G9SA-50124AC/DC technical specifications.
| Depth | 111mm |
| Length | 76mm |
| Operating Supply Voltage | 24V |
| Series | G9SA |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SA-50124AC/DC to view detailed technical specifications.
No datasheet is available for this part.