Omron G9SA300SC technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Throw Configuration | 3PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G9SA300SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.